0192700043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.54.11550
Datasheet
Image for 0192700043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192700043

DigiKey Part Number
0192700043-ND
Manufacturer
Manufacturer Product Number
0192700043
Description
HEATSHRINK 1-1/2" X 4' RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.140" (3.56mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Direct Burial, Immersion Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB5369-000TE Connectivity Raychem Cable Protection0CB5369-000-NDkr.54.11550Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
160kr.42.48713kr.6,797.94
Manufacturers Standard Package
Unit Price without VAT:kr.42.48713
Unit Price with VAT:kr.53.10891
Alternate Color
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price: kr.246.82000