


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | 3 Way Splice | |
Number of Wire Entries | 3 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Partial Insulation | |
Features | - | |
Color | Blue | |
Base Product Number |



