MFR Recommended

0190710164 | |
|---|---|
DigiKey Part Number | 0190710164-ND |
Manufacturer | |
Manufacturer Product Number | 0190710164 |
Description | CONN RING CIRC 8AWG #5/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.810" (20.57mm) | |
Length - Overall | 1.730" (43.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |






