Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030082

DigiKey Part Number
0192030082-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0192030082
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
-
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.645" (16.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
High Temperature
Color
-
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.