0150672516 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.13676
Datasheet

Parametric Equivalent


Molex
In Stock: 271
Unit Price: kr.14.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.54785
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.37053
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.85396
Datasheet
16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150672516

DigiKey Part Number
900-0150672516-ND
Manufacturer
Manufacturer Product Number
0150672516
Description
PREMO-FLEX 1.0 HBS LGT 127 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670320Molex00151670320-NDkr.9.13676Parametric Equivalent
0152670320Molex2710152670320-NDkr.14.27000Parametric Equivalent
0982670320Molex00982670320-NDkr.9.54785Parametric Equivalent
10-16-D-0127-C-4-08-4-TGCT02073-10-16-D-0127-C-4-08-4-T-NDkr.3.37053Parametric Equivalent
10-16-D-0127-C-4-08-4-T-HFGCT02073-10-16-D-0127-C-4-08-4-T-HF-NDkr.3.85396Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.15.89527kr.15,895.27
Manufacturers Standard Package
Unit Price without VAT:kr.15.89527
Unit Price with VAT:kr.19.86909