



0003122022 | |
|---|---|
DigiKey Part Number | WM12966-ND |
Manufacturer | |
Manufacturer Product Number | 0003122022 |
Description | CONN PLUG HSG 2POS 7.11MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003122022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.280" (7.11mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |


