0340800001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0340800001
340800002
340800002
Molex - Electric Commercial Vehicle Solutions (eCV)

0340800002

DigiKey Part Number
WM15599TR-ND - Tape & Reel (TR)
WM15599CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340800002
Description
CONN PIN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.80600kr.8.06
25kr.0.75760kr.18.94
50kr.0.72200kr.36.10
100kr.0.68740kr.68.74
250kr.0.64436kr.161.09
500kr.0.61338kr.306.69
1.000kr.0.58406kr.584.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52093kr.2,083.72
8.000kr.0.49605kr.3,968.40
12.000kr.0.48205kr.5,784.60
20.000kr.0.46499kr.9,299.80
28.000kr.0.45408kr.12,714.24
40.000kr.0.44280kr.17,712.00
100.000kr.0.41509kr.41,509.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000