4 MHz ±15ppm Crystal 18pF 120 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF18CC1-4.000MHZ-T

DigiKey Part Number
2775-DF18CC1-4.000MHZ-TTR-ND - Tape & Reel (TR)
2775-DF18CC1-4.000MHZ-TCT-ND - Cut Tape (CT)
2775-DF18CC1-4.000MHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF18CC1-4.000MHZ-T
Description
CRYSTAL 4.0000MHZ 18PF SMD
Customer Reference
Detailed Description
4 MHz ±15ppm Crystal 18pF 120 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.745
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.76900kr.17.69
25kr.1.67440kr.41.86
50kr.1.60640kr.80.32
100kr.1.53970kr.153.97
250kr.1.45584kr.363.96
500kr.1.39558kr.697.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.33783kr.1,337.83
2.000kr.1.28248kr.2,564.96
3.000kr.1.25117kr.3,753.51
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250