
917-93-210-41-005000 | |
|---|---|
DigiKey Part Number | ED2154-ND |
Manufacturer | |
Manufacturer Product Number | 917-93-210-41-005000 |
Description | CONN SOCKET TRANSIST TO100 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (Round) Pos Transistor, TO-100 Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Contact Finish - Post Tin-Lead |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type Transistor, TO-100 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 10 (Round) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.090" (2.29mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.22.39300 | kr.223.93 |
| 25 | kr.20.99040 | kr.524.76 |
| 50 | kr.19.98880 | kr.999.44 |
| 100 | kr.19.03330 | kr.1,903.33 |
| 250 | kr.17.84176 | kr.4,460.44 |
| 500 | kr.16.99032 | kr.8,495.16 |
| 1.000 | kr.16.17987 | kr.16,179.87 |
| 2.500 | kr.15.16792 | kr.37,919.80 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |

