
917-43-210-41-001000 | |
|---|---|
DigiKey Part Number | ED90425-ND |
Manufacturer | |
Manufacturer Product Number | 917-43-210-41-001000 |
Description | CONN SOCKET TRANSIST TO100 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (Round) Pos Transistor, TO-100 Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type Transistor, TO-100 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 10 (Round) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.090" (2.29mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.58000 | kr.27.58 |
| 10 | kr.23.45200 | kr.234.52 |
| 25 | kr.21.98200 | kr.549.55 |
| 50 | kr.20.93220 | kr.1,046.61 |
| 100 | kr.19.93300 | kr.1,993.30 |
| 250 | kr.18.68476 | kr.4,671.19 |
| 500 | kr.17.79296 | kr.8,896.48 |
| 1.000 | kr.16.94435 | kr.16,944.35 |
| 2.500 | kr.15.88459 | kr.39,711.47 |
| Unit Price without VAT: | kr.27.58000 |
|---|---|
| Unit Price with VAT: | kr.34.47500 |

