New Product
6 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

872-10-006-10-012000

DigiKey Part Number
54-872-10-006-10-012000-ND
Manufacturer
Manufacturer Product Number
872-10-006-10-012000
Description
100" PITCH, SINGLE ROW, THROUGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.82.23000kr.82.23
13kr.68.61846kr.892.04
26kr.65.34115kr.1,698.87
52kr.62.22096kr.3,235.49
104kr.59.25221kr.6,162.23
260kr.55.54473kr.14,441.63
507kr.52.99103kr.26,866.45
1.001kr.50.51080kr.50,561.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.23000
Unit Price with VAT:kr.102.78750