
830-10-010-30-003000 | |
|---|---|
DigiKey Part Number | ED1348-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-010-30-003000 |
Description | CONN SPRING TARGET 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.78000 | kr.50.78 |
| 26 | kr.40.35154 | kr.1,049.14 |
| 104 | kr.36.59029 | kr.3,805.39 |
| 520 | kr.32.66417 | kr.16,985.37 |
| 1.014 | kr.31.16223 | kr.31,598.50 |
| Unit Price without VAT: | kr.50.78000 |
|---|---|
| Unit Price with VAT: | kr.63.47500 |

