6 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

827-22-006-10-003101

DigiKey Part Number
827-22-006-10-003101-ND
Manufacturer
Manufacturer Product Number
827-22-006-10-003101
Description
CONN SPRING PISTON 6POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
6
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.138.09000kr.138.09
10kr.117.37200kr.1,173.72
25kr.110.02440kr.2,750.61
67kr.102.63224kr.6,876.36
134kr.97.73724kr.13,096.79
268kr.93.07713kr.24,944.67
536kr.88.64030kr.47,511.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.138.09000
Unit Price with VAT:kr.172.61250