
821-22-006-10-000101 | |
|---|---|
DigiKey Part Number | ED8197-06-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-006-10-000101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.91000 | kr.37.91 |
| 10 | kr.32.22600 | kr.322.26 |
| 34 | kr.29.55941 | kr.1,005.02 |
| 68 | kr.28.14676 | kr.1,913.98 |
| 102 | kr.27.35275 | kr.2,789.98 |
| 272 | kr.25.52386 | kr.6,942.49 |
| 510 | kr.24.41708 | kr.12,452.71 |
| 1.020 | kr.23.25257 | kr.23,717.62 |
| 2.516 | kr.21.81918 | kr.54,897.06 |
| Unit Price without VAT: | kr.37.91000 |
|---|---|
| Unit Price with VAT: | kr.47.38750 |


