
814-22-028-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-28-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-028-30-002101 |
Description | CONN SPRING PISTON 28POS SMD |
Customer Reference | |
Detailed Description | 28 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 28 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.92000 | kr.121.92 |
| 10 | kr.103.58900 | kr.1,035.89 |
| 25 | kr.97.10080 | kr.2,427.52 |
| 50 | kr.92.46640 | kr.4,623.32 |
| 100 | kr.88.05500 | kr.8,805.50 |
| 250 | kr.85.13072 | kr.21,282.68 |
| Unit Price without VAT: | kr.121.92000 |
|---|---|
| Unit Price with VAT: | kr.152.40000 |






