Image for 499-10-264-10-007000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499-10-264-10-007000

DigiKey Part Number
499-10-264-10-007000-ND
Manufacturer
Manufacturer Product Number
499-10-264-10-007000
Description
CONN SPRING TARGET 64POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Spring Mating Target Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
64
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
60kr.200.13483kr.12,008.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.200.13483
Unit Price with VAT:kr.250.16854