
3103-3-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3103-300010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3103-3-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Tin-Lead |
Length - Above Flange 0.300" (7.62mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.113" (2.87mm) | Base Product Number |
Length - Overall 0.433" (11.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1425-3 | Keystone Electronics | 6.197 | 36-1425-3-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.54850 | kr.3,548.50 |
| Unit Price without VAT: | kr.3.54850 |
|---|---|
| Unit Price with VAT: | kr.4.43563 |


