
117-43-668-41-005000 | |
|---|---|
DigiKey Part Number | ED90235-ND |
Manufacturer | |
Manufacturer Product Number | 117-43-668-41-005000 |
Description | CONN IC DIP SOCKET 68POS GOLD |
Customer Reference | |
Detailed Description | 68 (2 x 34) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 117-43-668-41-005000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.070" (1.78mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 68 (2 x 34) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.070" (1.78mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.64000 | kr.84.64 |
| 16 | kr.69.57375 | kr.1,113.18 |
| 32 | kr.66.25094 | kr.2,120.03 |
| 56 | kr.63.68536 | kr.3,566.38 |
| 104 | kr.60.96462 | kr.6,340.32 |
| Unit Price without VAT: | kr.84.64000 |
|---|---|
| Unit Price with VAT: | kr.105.80000 |


