
110-43-304-41-001000 | |
|---|---|
DigiKey Part Number | 110-43-304-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-43-304-41-001000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 x 2) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 4 (2 x 2) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.44000 | kr.52.44 |
| 10 | kr.44.57600 | kr.445.76 |
| 25 | kr.41.78040 | kr.1,044.51 |
| 50 | kr.39.78480 | kr.1,989.24 |
| 102 | kr.37.83245 | kr.3,858.91 |
| 306 | kr.35.01127 | kr.10,713.45 |
| 510 | kr.33.77282 | kr.17,224.14 |
| 1.020 | kr.32.16255 | kr.32,805.80 |
| Unit Price without VAT: | kr.52.44000 |
|---|---|
| Unit Price with VAT: | kr.65.55000 |







