
MIKROE-5869 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5869-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5869 |
Description | SPEED RADAR CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-LD2 Radar Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | K-LD2 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | 24GHz | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.690.15000 | kr.690.15 |
| Unit Price without VAT: | kr.690.15000 |
|---|---|
| Unit Price with VAT: | kr.862.68750 |




