STS521050B250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS521050B250
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS521033U112

DigiKey Part Number
283-STS521033U112TR-ND - Tape & Reel (TR)
283-STS521033U112CT-ND - Cut Tape (CT)
283-STS521033U112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS521033U112
Description
TVS DIODE 3.3VWM 15VC SOD523
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.16500kr.11.65
100kr.0.53760kr.53.76
500kr.0.48640kr.243.20
1.000kr.0.42240kr.422.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35840kr.1,792.00
10.000kr.0.35762kr.3,576.20
15.000kr.0.32561kr.4,884.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250