


MIKROE-2545 | |
|---|---|
DigiKey Part Number | 1471-1784-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2545 |
Description | RN4678 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RN4678 Bluetooth Low Energy (BLE) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | RN4678 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.294.40000 | kr.294.40 |
| Unit Price without VAT: | kr.294.40000 |
|---|---|
| Unit Price with VAT: | kr.368.00000 |
















