MT53E1G32D2FW-046 WT:B TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,074.31000
Datasheet
SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E1G32D2FW-046 WT:B TR

DigiKey Part Number
557-MT53E1G32D2FW-046WT:BTR-ND - Tape & Reel (TR)
557-MT53E1G32D2FW-046WT:BTRCT-ND - Cut Tape (CT)
557-MT53E1G32D2FW-046WT:BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT53E1G32D2FW-046 WT:B TR
Description
IC DRAM 32GBIT PAR 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
2.133 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
18ns
Part Status
Active
Access Time
3.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.06V ~ 1.17V
Memory Type
Volatile
Operating Temperature
-25°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR4
Package / Case
Memory Size
Supplier Device Package
200-TFBGA (10x14.5)
Memory Organization
1G x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT53E1G32D2FW-046 WT:BMicron Technology Inc.0557-MT53E1G32D2FW-046WT:B-NDkr.1,074.31000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,342.94000kr.1,342.94
10kr.1,236.52200kr.12,365.22
25kr.1,195.40960kr.29,885.24
50kr.1,164.97240kr.58,248.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1,003.89335kr.2,007,786.70
Manufacturers Standard Package
Unit Price without VAT:kr.1,342.94000
Unit Price with VAT:kr.1,678.67500