MT46H64M32LFBQ-48 IT:C TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: kr.74.75000
Datasheet
Image for MT46H64M32LFBQ-48 IT:C TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H64M32LFBQ-48 IT:C TR

DigiKey Part Number
557-MT46H64M32LFBQ-48IT:CTR-ND - Tape & Reel (TR)
557-MT46H64M32LFBQ-48IT:CTRCT-ND - Cut Tape (CT)
557-MT46H64M32LFBQ-48IT:CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT46H64M32LFBQ-48 IT:C TR
Description
IC DRAM 2GBIT PAR 208MHZ 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
208 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
14.4ns
Part Status
Active
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
90-VFBGA (8x13)
Memory Organization
64M x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT46H64M32LFBQ-48 IT:CMicron Technology Inc.1MT46H64M32LFBQ-48IT:C-NDkr.74.75000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.93.45000kr.93.45
10kr.86.75000kr.867.50
25kr.84.05840kr.2,101.46
50kr.82.03080kr.4,101.54
100kr.80.01780kr.8,001.78
250kr.77.39036kr.19,347.59
500kr.75.43700kr.37,718.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.62.97522kr.62,975.22
Manufacturers Standard Package
Unit Price without VAT:kr.93.45000
Unit Price with VAT:kr.116.81250