MT44K32M18RB-125E IT:A TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT44K64M18RB-093F:A

DigiKey Part Number
MT44K64M18RB-093F:A-ND
Manufacturer
Manufacturer Product Number
MT44K64M18RB-093F:A
Description
IC DRAM 1.125GBIT PAR 168BGA
Customer Reference
Detailed Description
RLDRAM 3 Memory IC 1.125Gbit Parallel 1.066 GHz 7.5 ns 168-BGA (13.5x13.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
RLDRAM 3
Memory Size
Memory Organization
64M x 18
Memory Interface
Parallel
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
1.28V ~ 1.42V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-BGA (13.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.