MT41K128M16JT-107G:K TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.107.15000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.112.92000
Datasheet

Similar


Micron Technology Inc.
In Stock: 3.263
Unit Price: kr.128.89000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.117.54000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.925
Unit Price: kr.128.89000
Datasheet

Similar


Micron Technology Inc.
In Stock: 15.225
Unit Price: kr.107.15000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 3
Unit Price: kr.42.03000

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.57.50747
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.57.99579
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.63.26821
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.63.75631
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.57.50747
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.57.99579
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.63.26821
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K128M16JT-107G:K TR

DigiKey Part Number
MT41K128M16JT-107G:KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT41K128M16JT-107G:K TR
Description
IC DRAM 2GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3L
Supplier Device Package
96-FBGA (8x14)
Memory Size
Base Product Number
Memory Organization
128M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT41K128M16JT-107:K TRMicron Technology Inc.0557-MT41K128M16JT-107:KTRCT-NDkr.107.15000Similar
MT41K128M16JT-125 AAT:KMicron Technology Inc.0557-1751-NDkr.112.92000Similar
MT41K128M16JT-125 AIT:K TRMicron Technology Inc.3.263557-1894-1-NDkr.128.89000Similar
MT41K128M16JT-125 IT:K TRMicron Technology Inc.0557-1895-1-NDkr.117.54000Similar
MT41K128M16JT-125 XIT:K TRMicron Technology Inc.1.925557-MT41K128M16JT-125XIT:KTRCT-NDkr.128.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types