48 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G08ADAFAWP-AIT:F

DigiKey Part Number
557-MT29F8G08ADAFAWP-AIT:F-ND
Manufacturer
Manufacturer Product Number
MT29F8G08ADAFAWP-AIT:F
Description
IC FLASH 8GBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.82.37000kr.82.37
10kr.76.47100kr.764.71
25kr.74.10280kr.1,852.57
50kr.72.31740kr.3,615.87
100kr.70.54620kr.7,054.62
250kr.68.23248kr.17,058.12
960kr.64.91999kr.62,323.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.37000
Unit Price with VAT:kr.102.96250