
MT29F1G08ABAEAWP-AATX:E TR | |
|---|---|
DigiKey Part Number | 557-1843-2-ND - Tape & Reel (TR) 557-1843-1-ND - Cut Tape (CT) 557-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP-AATX:E TR |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 48-TSOP I |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.84000 | kr.89.84 |
| 10 | kr.83.30800 | kr.833.08 |
| 25 | kr.80.70840 | kr.2,017.71 |
| 50 | kr.78.75040 | kr.3,937.52 |
| 100 | kr.76.80780 | kr.7,680.78 |
| 250 | kr.76.15608 | kr.19,039.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.76.15608 | kr.76,156.08 |
| Unit Price without VAT: | kr.89.84000 |
|---|---|
| Unit Price with VAT: | kr.112.30000 |

