Similar
Similar

M29W640GB70NA6E | |
|---|---|
DigiKey Part Number | M29W640GB70NA6E-ND |
Manufacturer | |
Manufacturer Product Number | M29W640GB70NA6E |
Description | IC FLASH 64MBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | M29W640GB70NA6E Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 8M x 8, 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT28EW128ABA1LJS-0SIT | Micron Technology Inc. | 23 | 557-1778-ND | kr.92.56000 | Similar |
| SST38VF6403-90-5I-EKE | Microchip Technology | 2 | SST38VF6403-90-5I-EKE-ND | kr.54.33000 | Similar |



