
JANTX1N823UR-1 | |
|---|---|
DigiKey Part Number | 1086-2667-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N823UR-1 |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N823UR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/159 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | kr.30.78397 | kr.4,340.54 |
| Unit Price without VAT: | kr.30.78397 |
|---|---|
| Unit Price with VAT: | kr.38.47996 |

