Parametric Equivalent

JANTX1N752AUR-1 | |
|---|---|
DigiKey Part Number | 1086-15456-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N752AUR-1 |
Description | DIODE ZENER 5.6V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N752AUR-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N752AUR-1/TR | Microchip Technology | 0 | 150-JANTX1N752AUR-1/TR-ND | kr.29.02209 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | kr.28.33082 | kr.5,212.87 |
| Unit Price without VAT: | kr.28.33082 |
|---|---|
| Unit Price with VAT: | kr.35.41353 |


