JAN1N5542D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.81690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.154.78360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.155.86940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.192.29490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.193.28200
Datasheet
Zener Diode 24 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5542D-1/TR

DigiKey Part Number
150-JAN1N5542D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5542D-1/TR
Description
DIODE ZENER 24V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 21.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
100 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5542D-1Microchip Technology01086-19335-NDkr.90.81690Parametric Equivalent
JANTX1N5542D-1Microchip Technology01086-19336-NDkr.154.78360Parametric Equivalent
JANTX1N5542D-1/TRMicrochip Technology0150-JANTX1N5542D-1/TR-NDkr.155.86940Parametric Equivalent
JANTXV1N5542D-1Microchip Technology01086-19337-NDkr.192.29490Parametric Equivalent
JANTXV1N5542D-1/TRMicrochip Technology0150-JANTXV1N5542D-1/TR-NDkr.193.28200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.91.90270kr.9,190.27
Manufacturers Standard Package
Unit Price without VAT:kr.91.90270
Unit Price with VAT:kr.114.87838