JAN1N3828A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.60575
Datasheet

Similar


onsemi
In Stock: 66.000
Unit Price: kr.0.44870
Datasheet

Similar


onsemi
In Stock: 207.128
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.966
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.38145
Datasheet
Zener Diode 6.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3828A-1

DigiKey Part Number
JAN1N3828A-1-ND
Manufacturer
Manufacturer Product Number
JAN1N3828A-1
Description
DIODE ZENER 6.2V 1W DO41
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
2 Ohms
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3828A-1/TRMicrochip Technology0150-JAN1N3828A-1/TR-NDkr.45.60575Parametric Equivalent
1N4735A-T50Ronsemi66.0001N4735A-T50RTR-NDkr.0.44870Similar
1N4735ATRonsemi207.1281N4735AFSCT-NDkr.1.79000Similar
1N4735G A0GTaiwan Semiconductor Corporation5.9661801-1N4735GA0GCT-NDkr.2.12000Parametric Equivalent
1N4735G R0GTaiwan Semiconductor Corporation01801-1N4735GR0GTR-NDkr.0.38145Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
115kr.45.01383kr.5,176.59
Unit Price without VAT:kr.45.01383
Unit Price with VAT:kr.56.26729