DSC6001JE2B-013.5600 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.78000
Datasheet
13.56 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001JE2B-013.5600

DigiKey Part Number
150-DSC6001JE2B-013.5600-ND
Manufacturer
Manufacturer Product Number
DSC6001JE2B-013.5600
Description
MEMS OSC XO 13.5600MHZ CMOS SMD
Customer Reference
Detailed Description
13.56 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6001JE2B-013.5600Microchip Technology0150-DSC6001JE2B-013.5600-NDkr.3.78000Parametric Equivalent
DSC6001JE2B-013.5600TMicrochip Technology0150-DSC6001JE2B-013.5600T-NDkr.3.78000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.3.68600kr.36.86
50kr.3.62540kr.181.27
1.000kr.3.52146kr.3,521.46
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500