


DSC1001DL5-036.8640 | |
|---|---|
DigiKey Part Number | 150-DSC1001DL5-036.8640-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DL5-036.8640 |
Description | MEMS OSC SO |
Customer Reference | |
Detailed Description | 36.864 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 10.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VDFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.49000 | kr.9.49 |
| 10 | kr.9.28800 | kr.92.88 |
| 50 | kr.9.14060 | kr.457.03 |
| 1.000 | kr.8.87234 | kr.8,872.34 |
| Unit Price without VAT: | kr.9.49000 |
|---|---|
| Unit Price with VAT: | kr.11.86250 |

