AT17LV128-10PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 973
Unit Price: kr.68.29000
Datasheet
8 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17LV128-10PC

DigiKey Part Number
AT17LV128-10PC-ND
Manufacturer
Manufacturer Product Number
AT17LV128-10PC
Description
IC SER CNFIG PROM 128K 3.3V 8DIP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AT17LV128-10PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
128kb
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes