
AC243009 | |
|---|---|
DigiKey Part Number | AC243009-ND |
Manufacturer | |
Manufacturer Product Number | AC243009 |
Description | SQI SUPERFLASH KIT 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SST26VF064B, SST26VF032B, SST26WF016B mikroBUS Click, PICtail Plus to Explorer 16, Explorer 16/32 Connectivity Explorer 16, Explorer 16/32 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Explorer 16, Explorer 16/32 | |
Type | Connectivity | |
Function | mikroBUS Click, PICtail Plus to Explorer 16, Explorer 16/32 | |
Utilized IC / Part | SST26VF064B, SST26VF032B, SST26WF016B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.499.23000 | kr.499.23 |
| Unit Price without VAT: | kr.499.23000 |
|---|---|
| Unit Price with VAT: | kr.624.03750 |


