1N4967US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.130.62400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.163.39200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.58400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.136.44800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.170.56000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.31260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.88.64000
Datasheet
E-MELF PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4967US

DigiKey Part Number
1N4967US-ND
Manufacturer
Manufacturer Product Number
1N4967US
Description
DIODE ZENER 24V 5W D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 5 W ±5% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1N4967US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
103kr.76.09602kr.7,837.89
Unit Price without VAT:kr.76.09602
Unit Price with VAT:kr.95.12003