1N3768 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GeneSiC Semiconductor
In Stock: 0
Unit Price: kr.45.57570
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1
Unit Price: kr.127.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.68.78930
Datasheet
JAN1N6392
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3768

DigiKey Part Number
1N3768MS-ND
Manufacturer
Manufacturer Product Number
1N3768
Description
DIODE STANDARD 1000V 35A DO203AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 1000 V 35A Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 110 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.332.95030kr.33,295.03
Unit Price without VAT:kr.332.95030
Unit Price with VAT:kr.416.18788