1N3039A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.30905
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.67523
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.37161
Datasheet
Zener Diode 62 V 1 W ±10% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3039A-1/TR

DigiKey Part Number
150-1N3039A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3039A-1/TR
Description
DIODE ZENER 62V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±10% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 47.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3039A-1Microchip Technology0150-1N3039A-1-NDkr.53.30905Parametric Equivalent
1N4759AG/TRMicrochip Technology0150-1N4759AG/TR-NDkr.21.67523Parametric Equivalent
1N4759A TR PBFREECentral Semiconductor Corp01514-1N4759ATRPBFREETR-NDkr.0.37161Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
113kr.54.48080kr.6,156.33
Manufacturers Standard Package
Unit Price without VAT:kr.54.48080
Unit Price with VAT:kr.68.10100