


STIA100RW | |
|---|---|
DigiKey Part Number | 2805-STIA100RW-ND |
Manufacturer | |
Manufacturer Product Number | STIA100RW |
Description | 70% ISOPROPYL ALCOHOL, PRESATURA |
Customer Reference | |
Detailed Description | Wipes, Pre-Saturated General Purpose 5" x 8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Applications | General Purpose | |
Size | 5" x 8" | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

