
OV-7604-C7-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-OV-7604-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-OV-7604-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-OV-7604-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OV-7604-C7-32.768KHZ-20PPM-TA-QC |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OV-7604-C7-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.49400 | kr.94.94 |
| 25 | kr.8.98080 | kr.224.52 |
| 50 | kr.8.60940 | kr.430.47 |
| 100 | kr.8.25340 | kr.825.34 |
| 250 | kr.7.80500 | kr.1,951.25 |
| 500 | kr.7.48238 | kr.3,741.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.89061 | kr.7,890.61 |
| 2.000 | kr.7.56485 | kr.15,129.70 |
| 3.000 | kr.7.38069 | kr.22,142.07 |
| 5.000 | kr.7.15517 | kr.35,775.85 |
| 7.000 | kr.7.01046 | kr.49,073.22 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |







