MFR Recommended



RV-2123-C2-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-2123-C2-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-2123-C2-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-2123-C2-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-2123-C2-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR SPI 10SON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RV-2123-C2-32.768KHZ-20PPM-TA-QC Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Micro Crystal AG | Interface SPI, 4-Wire Serial |
Series | Voltage - Supply 1.1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.18µA @ 3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-TDFN Exposed Pad |
Features Alarm, Leap Year, Programmable Clock Output, Timer | Supplier Device Package 10-SON (5x3.2) |
Time Format HH:MM:SS (12/24 hr) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV-8063-C7-32.768KHZ-20PPM-TA-QC | Micro Crystal AG | 75 | 2195-RV-8063-C7-32.768KHZ-20PPM-TA-QCCT-ND | kr.10.08000 | MFR Recommended |


