MUR1100-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 19.589
Unit Price: kr.1.98000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.131
Unit Price: kr.1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.296
Unit Price: kr.1.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 150.663
Unit Price: kr.1.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.848
Unit Price: kr.1.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.460
Unit Price: kr.3.71000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.75.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18.671
Unit Price: kr.7.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.589
Unit Price: kr.5.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.965
Unit Price: kr.5.44000
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41
Micro Commercial Components Corporate Video

MUR1100-TP

DigiKey Part Number
MUR1100-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR1100-TP
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types