CSPLULC5V0LB-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPSBHC4V8LB-TP

DigiKey Part Number
353-CSPSBHC4V8LB-TPTR-ND - Tape & Reel (TR)
353-CSPSBHC4V8LB-TPCT-ND - Cut Tape (CT)
353-CSPSBHC4V8LB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSPSBHC4V8LB-TP
Description
TVS DIODE 4.8VWM 16VC CSP1006-2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4.8V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Power - Peak Pulse
1600W (1.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.575
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.45900kr.14.59
100kr.0.82180kr.82.18
500kr.0.67738kr.338.69
1.000kr.0.55194kr.551.94
2.000kr.0.51431kr.1,028.62
5.000kr.0.43277kr.2,163.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37120kr.3,712.00
20.000kr.0.33920kr.6,784.00
30.000kr.0.33242kr.9,972.60
50.000kr.0.28394kr.14,197.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250