Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Triaxis®: Unique Position Sensing Solution

MLX91205KDC-AAL-003-RE

DigiKey Part Number
MLX91205KDC-AAL-003-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX91205KDC-AAL-003-RE
Description
CURRENT SENSOR HE/OL 10MT 8-SOIC
Customer Reference
Detailed Description
Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MLX91205KDC-AAL-003-RE Models
Product Attributes
Filter Similar Products
Category
Linearity
±0.05%
Mfr
Accuracy
±0.2%
Series
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Response Time
8µs
Part Status
Obsolete
Current - Supply (Max)
16mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
8-SOIC
Sensitivity
280mV/mT
Base Product Number
Frequency
DC ~ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types