
R12-2RS | |
|---|---|
DigiKey Part Number | 1995-1006-ND |
Manufacturer | |
Manufacturer Product Number | R12-2RS |
Description | BEARING 3/4"IDX1.625"ODX7/16"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.750" (19.05mm) 3/4" ID X 1.625" (41.28mm) OD X 0.438" (11.11mm) 7/16" W |
Datasheet | Datasheet |
Category | Outer Diameter 1.625" (41.28mm) |
Manufacturer Mechatronics Bearing Group | Width 0.438" (11.11mm) 7/16" |
Series | Material Bearing Steel |
Packaging Bulk | Static Load Rating 850 lbs |
Part Status Active | Dynamic Load Rating 1265 lbs |
Type Ball Bearing | Features Contact Seal (2) |
Inner Diameter 0.750" (19.05mm) 3/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 5 | kr.19.64000 | kr.98.20 |
| 10 | kr.18.42900 | kr.184.29 |
| 25 | kr.17.02480 | kr.425.62 |
| 50 | kr.16.09300 | kr.804.65 |
| 100 | kr.15.25960 | kr.1,525.96 |
| 250 | kr.14.29020 | kr.3,572.55 |
| 500 | kr.13.64536 | kr.6,822.68 |
| 1.000 | kr.13.06749 | kr.13,067.49 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |


