


WDR-60-48 | |
|---|---|
DigiKey Part Number | 1866-WDR-60-48-ND |
Manufacturer | |
Manufacturer Product Number | WDR-60-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.25A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60W |
Series | Voltage - Isolation 4.7 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 90.5% |
Input Type AC or DC | Operating Temperature -30°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output |
AC Voltage - Input 180 ~ 550 VAC | Size / Dimension 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) |
DC Voltage - Input (Min) 254V | Approval Agency CE, EAC, TUV, UL |
DC Voltage - Input (Max) 780V | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.287.84000 | kr.287.84 |
| 5 | kr.274.52200 | kr.1,372.61 |
| 10 | kr.261.84200 | kr.2,618.42 |
| 25 | kr.254.86800 | kr.6,371.70 |
| Unit Price without VAT: | kr.287.84000 |
|---|---|
| Unit Price with VAT: | kr.359.80000 |





