
SD-100A-12 | |
|---|---|
DigiKey Part Number | 1866-4401-ND |
Manufacturer | |
Manufacturer Product Number | SD-100A-12 |
Description | DC/DC CONVERTER 12V 102W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.5A 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 102W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 82% |
Type Enclosed | Operating Temperature -15°C ~ 60°C (With Derating) |
Voltage - Input (Min) 9.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 18V | Size / Dimension 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.43000 | kr.250.43 |
| 5 | kr.238.38400 | kr.1,191.92 |
| 10 | kr.228.24000 | kr.2,282.40 |
| 25 | kr.221.26600 | kr.5,531.65 |
| Unit Price without VAT: | kr.250.43000 |
|---|---|
| Unit Price with VAT: | kr.313.03750 |



