
PWM-90-36 | |
|---|---|
DigiKey Part Number | 1866-3946-ND |
Manufacturer | |
Manufacturer Product Number | PWM-90-36 |
Description | LED DRIVER CV AC/DC 36V 2.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.50000 | kr.255.50 |
| 5 | kr.243.45600 | kr.1,217.28 |
| 10 | kr.232.67800 | kr.2,326.78 |
| 25 | kr.225.70400 | kr.5,642.60 |
| Unit Price without VAT: | kr.255.50000 |
|---|---|
| Unit Price with VAT: | kr.319.37500 |

